
Product Information
Product Overview
The RV6NAYSD102A is a 1kΩ 500mW 1-turn 1-gang panel-mounting industrial Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer is an economical device designed to meet wave soldering process requirements for mounting to printed circuit boards (PCBs).
- Assembled mounting hardware
- PCB washable - Permits the PCB board containing the soldered devices to be washed after soldering
- Solder hook
- -55 to 120°C Operating temperature range
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
1kohm
Linear
± 10%
Panel Mount
1
22.23mm
-
J-Hook
38.9mm
-
120°C
1Turns
500mW
RV6 Series
3.18mm
Screwdriver Slot
-
Conductive Plastic
-
-
-40°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
