Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 50+ | $67.900 |
Price for:Each
Minimum: 50
Multiple: 50
$3,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVEAX
Newark Part No.82T2736
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationRatiometric
Output Voltage Min500mV
Switching Speed-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Connector
Output Configuration
Ratiometric
Switching Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
5.5V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
