Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoQFB1WHICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06WX0932
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 5+ | $10.320 |
| 10+ | $9.840 |
| 25+ | $9.170 |
| 50+ | $8.550 |
| 100+ | $7.970 |
| 250+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoQFB1WHICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06WX0932
Technical Datasheet
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingDry Lining / Wall
For Use With-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
-
SVHC
No SVHC (07-Jul-2017)
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
