Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS016BACHX
Newark Part No.65AC5632
Product RangePX3 Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.210 |
| 5+ | $114.440 |
| 10+ | $106.780 |
| 25+ | $99.040 |
| 50+ | $97.950 |
| 100+ | $96.850 |
Price for:Each
Minimum: 1
Multiple: 1
$130.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS016BACHX
Newark Part No.65AC5632
Product RangePX3 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Sensor Output TypeCurrent
Pressure Measurement TypeAbsolute
Operating Pressure Min-
Voltage Rating30VDC
Operating Pressure Max16bar
Port Style1/8" - 27 NPT
Pressure Port Size1/8"-27
Transducer Connection / TerminationMetri-Pack 150
Supply Current-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeAnalog
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX3 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Current
Operating Pressure Min
-
Operating Pressure Max
16bar
Pressure Port Size
1/8"-27
Supply Current
-
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Pressure Port Type
NPT
Pressure Measurement Type
Absolute
Voltage Rating
30VDC
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX3 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability