Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoPX2DN1XX100PSCHXCopy
Newark Part No.88W0511
Product RangePX2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2DN1XX100PSCHXCopy
Newark Part No.88W0511
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Operating Pressure Max100psi
Voltage Rating30V
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationDeutsch, 3 Pin
Supply Current-
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT
Pressure Measurement Type
Sealed Gauge
Voltage Rating
30V
Pressure Port Size
1/4"-18
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Deutsch, 3 Pin
Supply Voltage Min
8VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
