Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $666.320 |
| 25+ | $577.620 |
| 50+ | $554.420 |
Price for:Each
Minimum: 10
Multiple: 10
$6,663.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoOPD-ARCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.05M0949
Product RangeOP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeOP Series
Contact Voltage AC Nom250V
Operating Force Max24ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The OPD-AR is a double-pole double-throw (DPDT) global enclosed Limit Switch with side rotary and fixed lever with steel roller. The MICRO SWITCH™ OP series is precision, snap-action switch sealed in rugged cast aluminum housing. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches.
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- 4.78mm Pre-travel
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
OP Series
Operating Force Max
24ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for OPD-AR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

