Print Page
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $350.710 |
| 5+ | $349.600 |
| 10+ | $348.490 |
| 25+ | $341.520 |
| 50+ | $334.550 |
| 10000+ | $327.580 |
Price for:Each
Minimum: 1
Multiple: 1
$350.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | OPAR62Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 90B3364 |
| Product Range | OP Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 480V |
| Operating Force Max | 1.25lbf |
| Product Range | OP Series |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The OPAR62 is a single-pole double-throw (SPDT) Limit Switch with a side rotary actuator and 1NC 1NO snap action contacts. This MICRO SWITCH™ global limit switch comes with a rugged aluminum die-cast housing and supports 0.5-inch - 14NPT conduit termination. This OP series enclosed switch is features that the cover and shaft seals keep out moisture and other contaminants on rotary operated switch. It also features that the clockwise actuator with field adjustable through 360 degrees, the roller lever may be positively locked at intervals of approximately 0.2 degrees.
- Mounts from four sides
- Cover seal, captive cover screws
- 90° Overtravel
- 1.11N Minimum release force
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 1.25lbf |
| Contact Current DC Max | 500mA |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 480V |
| Product Range | OP Series |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

