
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $122.280 |
| 25+ | $113.550 |
| 50+ | $107.140 |
| 100+ | $101.900 |
Product Information
Product Overview
The Micro Switch NGC series compact Limit Switch is a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH™ NGC series can be configured more than 380000 ways, carries global approvals and are sealed to IP67 for potential use in indoor and outdoor applications. It provides a single source for a compact SPDT and DPDT limit switch, which can help minimize the original equipment manufacturer's sourcing expenses by simplifying their supply chain. The durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence. Broader current capacity (10A) than comparable devices allows for potential use in a wider set of applications, making platform standardization an easier task.
- Snap-action and positive-break contacts
- Silver alloy and gold plated contact options
- Metal and plastic housing options
- Cable and connector terminations
- Variety of heads and actuator levers
- NEMA 1, 4, 12, 13, IP67 sealing
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Roller Plunger
750mA
17N-cm
100mA
No SVHC (07-Jul-2017)
-
250V
NGC Series
250V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
