Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX01BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y6141
Product RangeNGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30+ | $64.760 |
| 50+ | $61.110 |
| 100+ | $58.120 |
Price for:Each
Minimum: 30
Multiple: 30
$1,942.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX01BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y6141
Product RangeNGC Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max10N
Product RangeNGC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
3A
Operating Force Max
10N
Contact Current DC Max
270mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
NGC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for NGCPB10AX01B
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
