Product Information
Product Overview
The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
- Durable
- Excels in tough environments with dry and wetted media
- Choose options to best fit the application
- Robust
Applications
Sensing & Instrumentation, Medical, Industrial, Commercial
Technical Specifications
Gauge
5psi
12VDC
4Pins
± 0.25%
Through Hole
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
125°C
-
0psi
1.8VDC
DIP
Analog
Single Axial Barbless
-
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate