Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $185.400 |
| 25+ | $182.070 |
Price for:Each
Minimum: 10
Multiple: 1
$1,854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMS27994-5
Newark Part No.63J6469
Product RangeXE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max1A
Contact Voltage DC Nom28V
Product RangeXE Series
Contact Voltage AC Nom-
Operating Force Max17ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MS27994-5 is a single-pole double-throw (SPDT) sealed Basic Switch with a pin plunger actuator and corrosion-resistant aluminum housing to seal precision switch contacts from contamination. The 1XE301 MICRO SWITCH™ environment sealed switch supports epoxy sealed lead wire bottom exit termination. This XE series switch includes the smaller SX series basic switch. It is designed for precise and reliable position indication.
- Watertight seal per MIL-PRF-8805 standard
- -53 to105°C Operating temperature range
Applications
Defence, Military & Aerospace, Avionics, Industrial, Commercial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
XE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate