36 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $64.460 |
| 5+ | $62.610 |
| 10+ | $61.140 |
| 25+ | $59.620 |
| 50+ | $57.810 |
| 100+ | $51.850 |
| 10000+ | $50.810 |
Product Information
Product Overview
The MS24658-22D is a single-pole single-throw (SPST) Toggle Switch with locking lever and screw terminal. The MICRO SWITCH™ MS24658-22D TL series toggle switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. Step-design case provides added space between terminals to help prevent shorting.
- Environment-proof sealing
- Completely sealed switching chamber
- MIL-DTL-3950 qualified
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Sensing & Instrumentation, Agriculture, Automation & Process Control, Medical
Technical Specifications
Off-On
Non Illuminated
Panel Mount
277V
250V
SPST
TL Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate