Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0025PA00002A
Newark Part No.70AH8320
Product RangeMPR Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 5+ | $12.710 |
| 10+ | $12.320 |
| 25+ | $11.860 |
| 50+ | $11.540 |
| 100+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0025PA00002A
Newark Part No.70AH8320
Product RangeMPR Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max25psi
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / Package-
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeTube
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
25psi
Supply Voltage Max
3.6V
No. of Pins
12Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8V
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Tube
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate