Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH500PSP06BCopy
Newark Part No.62M5070
Product RangeMLH Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $184.630 | $70.270 |
Price for:Each
Minimum: 1
Multiple: 1
$70.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH500PSP06BCopy
Newark Part No.62M5070
Product RangeMLH Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Operating Pressure Min-
Pressure Measurement TypeSealed Gauge
Voltage Rating30VDC
Operating Pressure Max500psi
Port Style1/8" - 27 NPT
Pressure Port Size1/4"-27
Transducer Connection / TerminationWire Leaded
Supply Current-
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
500psi
Pressure Port Size
1/4"-27
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
Cadmium oxide
Sensor Output Type
Current
Operating Pressure Min
-
Voltage Rating
30VDC
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Wire Leaded
Supply Voltage Min
9.5VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
