Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH250PGB06GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62M5025
Product RangeMLH Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $369.640 |
Price for:Each
Minimum: 1
Multiple: 1
$369.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH250PGB06GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62M5025
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Sensor Output TypeVoltage
Pressure Measurement TypeRelative
Operating Pressure Min-
Voltage Rating30VDC
Operating Pressure Max250psi
Port Style1/8" - 27 NPT
Pressure Port Size1/4"-27
Transducer Connection / TerminationMetri-Pack 150
Supply Current5mA
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Operating Pressure Min
-
Operating Pressure Max
250psi
Pressure Port Size
1/4"-27
Supply Current
5mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
Cadmium oxide
Pressure Port Type
NPT
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
8VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
