Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMLH05KPSB01A
Newark Part No.95M4336
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.610 |
Price for:Each
Minimum: 25
Multiple: 5
$7,940.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH05KPSB01A
Newark Part No.95M4336
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT Thread
Operating Pressure Min-
Operating Pressure Max5000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable with Connector
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface0.5-4.5VDC
Sensor Output TypeAnalog
Housing MaterialPlastic
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
NPT Thread
Operating Pressure Max
5000psi
Transducer Connection / Termination
Cable with Connector
Supply Voltage Max
30VDC
Output Interface
0.5-4.5VDC
Housing Material
Plastic
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate