Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMLH03KPSB01A
Newark Part No.42J5736
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $262.990 |
Price for:Each
Minimum: 25
Multiple: 5
$6,574.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH03KPSB01A
Newark Part No.42J5736
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max3000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MLH03KPSB01A is a MLH series Pressure Sensor combines application specific integrated circuit (ASIC) technology with a media isolated, metal diaphragm design. This digitally compensated sensor offers value and performance, making it the ideal pressure sensing solution for demanding applications. It offers no internal elastomeric seals mean no O-ring compatibility issues, less than 2ms response time provides accurate, high speed measurement.
- Amplified outputs eliminate cost of external amplifiers
- Stable and creep free
- Reverse voltage and output short-circuit protected
- Easy customization
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Calibration for special pressure ranges
- IP65 Protection rating
Applications
Sensing & Instrumentation, HVAC, Industrial, Automotive, Medical
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
4.75VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
NPT
Operating Pressure Max
3000psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate