Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH03KPGB01B
Newark Part No.62M4892
Product RangeMLH Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $291.490 | $98.130 |
Price for:Each
Minimum: 1
Multiple: 1
$98.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH03KPGB01B
Newark Part No.62M4892
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeRelative
Operating Pressure Min-
Voltage Rating30VDC
Operating Pressure Max3000psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Pressure Type
Relative
Pressure Port Type
NPT
Operating Pressure Min
-
Operating Pressure Max
3000psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
Cadmium oxide
Sensor Output Type
Current
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Current
-
Supply Voltage Min
9.5VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
