Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGT61ACopy
Newark Part No.70AC5089
Product RangeMLH Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $374.100 |
Price for:Each
Minimum: 1
Multiple: 1
$374.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGT61ACopy
Newark Part No.70AC5089
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP
Sensor Output TypeVoltage
Pressure Measurement TypeRelative
Operating Pressure Min-
Operating Pressure Max10bar
Voltage Rating5VDC
Port StyleG1/4-19 BSPP
Pressure Port SizeG1/4-19
Transducer Connection / TerminationDeutsch, 3 Pin
Supply Current4mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Operating Pressure Min
-
Voltage Rating
5VDC
Pressure Port Size
G1/4-19
Supply Current
4mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
Cadmium oxide
Pressure Port Type
BSPP
Pressure Measurement Type
Relative
Operating Pressure Max
10bar
Port Style
G1/4-19 BSPP
Transducer Connection / Termination
Deutsch, 3 Pin
Supply Voltage Min
4.75VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
