Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX150PAAAXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH8249
Product RangeMIP Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.560 |
| 5+ | $102.470 |
| 10+ | $99.360 |
| 25+ | $94.670 |
| 50+ | $88.230 |
| 100+ | $75.010 |
| 10000+ | $73.510 |
Price for:Each
Minimum: 1
Multiple: 1
$108.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX150PAAAXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH8249
Product RangeMIP Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeUNF
Pressure Measurement TypeAbsolute
Operating Pressure Min-
Operating Pressure Max150psi
Voltage Rating5VDC
Port Style7/16" - 20 UNF
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeFluid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MIPAF1XX150PAAAX is a MIP series, heavy-duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. It provides a cost-competitive solution for wide-ranging potential applications in tough environments.
- Rugged, stainless steel construction, ±0.15%FSS typ accuracy BFSL
- Ratiometric output voltage range from 0.5VDC to 4.5VDC
- Mis-wiring protection, ±40VDC over voltage protection
- NSF/ANSI/CAN 61 drinking water approval, 100V/m radial immunity
- Supply voltage range from 5.0V to ±0.25Vdc, 0.03%FSS typical output resolution
- Metri-Pack 150, standard (UL V-0) electrical connector type
- 7/16-20 UNF 1/4 inch 45° flare female schrader (SAE J512) pressure port type
- 150psi pressure range, sealed gauge pressure reference
- 5Vs, 10% to 90% Vs output transfer function
- Operating temperature range from -40°C to 125°C
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
UNF
Operating Pressure Min
-
Voltage Rating
5VDC
Pressure Port Size
7/16"-20
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Operating Pressure Max
150psi
Port Style
7/16" - 20 UNF
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Fluid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MIP Series
Technical Docs (2)
Alternatives for MIPAF1XX150PAAAX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
