| Quantity | Price |
|---|---|
| 1+ | $481.930 |
| 5+ | $406.580 |
| 10+ | $377.910 |
Product Information
Product Overview
The High Output series VRS sensors designed for use in applications where higher output voltages are needed. They perform best at low to medium speeds with medium to high impedance loads. Front-End Sealed versions are available for use where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field dynamically change its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes.
- Self-powered operation
- Direct conversion of actuator speed to output frequency
- Simple installation
- No moving parts
- Designed for use over a wide range of speeds
- Adaptable to a wide variety of configurations
- Customized VRS products for unique speed sensing applications
- 5/8" (M16) and 3/8" (M12) Housing diameters
- stainless steel threaded or smooth housing materials/styles
- MS3106 connector, preleaded terminations
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Motor Drive & Control, Automotive, Industrial
Technical Specifications
Cylindrical
-
No SVHC (07-Jul-2017)
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate