Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSZ7M6D
Newark Part No.88F5220
Product RangeHDLS Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.750 |
| 5+ | $287.190 |
| 10+ | $281.600 |
| 25+ | $276.540 |
Price for:Each
Minimum: 1
Multiple: 1
$295.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSZ7M6D
Newark Part No.88F5220
Product RangeHDLS Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeHDLS Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
HDLS Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
