Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSZ7A1ACopy
Newark Part No.53K5773
Product RangeHDLS Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.860 |
| 5+ | $182.640 |
| 10+ | $175.510 |
| 25+ | $172.360 |
Price for:Each
Minimum: 1
Multiple: 1
$189.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSZ7A1ACopy
Newark Part No.53K5773
Product RangeHDLS Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeHDLS Series
Contact Current DC Max110mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LSZ7A1A is a Plug-in Less Base Receptacle for use with the Micro switch™ HDLS series limit and enclosed switch.
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
110mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
HDLS Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
