Print Page
LSZ67AA
Switch Actuator, Plastic, 38.1mm, Honeywell MICRO SWITCH HDLS Series Heavy-Duty Limit Switches
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ67AACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 39B778 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $233.300 |
Price for:Each
Minimum: 10
Multiple: 10
$2,333.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ67AACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 39B778 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell MICRO SWITCH HDLS Series Heavy-Duty Limit Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- Plastic conveyor roller lever
- 1.5inch rod/roller diameter, 3.8inch rod/roller diameter
- Made of plastic material
Technical Specifications
| For Use With | Honeywell MICRO SWITCH HDLS Series Heavy-Duty Limit Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
