Print Page
LSZ52D
Switch Actuator, Adjustable, Roller, Honeywell HDLS Series Limit and Enclosed Switches, HDLS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 53K5770 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.060 |
| 5+ | $45.250 |
| 10+ | $42.780 |
| 25+ | $41.280 |
| 50+ | $40.570 |
| 100+ | $39.220 |
| 10000+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$47.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 53K5770 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
LSZ52D is a front-mount adjustable lever with steel roller. It is designed for use with the Micro switch™ HDLS series limit, rotary and enclosed switch.
- Adjustable 38.1mm to 89.0mm [1.5" to 3.5"] radius
Technical Specifications
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Alternatives for LSZ52D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
