Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSZ51DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53K5767
Product RangeHDLS Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.160 |
| 5+ | $43.420 |
| 10+ | $41.050 |
| 25+ | $35.840 |
| 50+ | $35.220 |
| 100+ | $32.850 |
| 10000+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$45.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSZ51DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53K5767
Product RangeHDLS Series
Technical Datasheet
For Use WithHoneywell HDLS Series Limit and Enclosed Switches
IP / NEMA Rating-
Product RangeHDLS Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LSZ51D is a Limitless™ wireless heavy-duty Limit Switch Actuator made of steel and it supports back roller mounting. This actuator is suitable to use with Honeywell HDLS series limit and enclosed switches.
Applications
Industrial
Technical Specifications
For Use With
Honeywell HDLS Series Limit and Enclosed Switches
Product Range
HDLS Series
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for LSZ51D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
