Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ51CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23F4863 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.160 |
| 5+ | $43.420 |
| 10+ | $41.050 |
| 25+ | $35.840 |
| 50+ | $35.220 |
| 100+ | $32.850 |
| 10000+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$45.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ51CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23F4863 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for LSZ51C
1 Product Found
Product Overview
The LSZ51C is a Standard Roller Lever made of nylon with the roller is mounted on back of lever. It is suitable for use with the 4561, 4565, 4573, 4617, 4621, 4625, 4636, 4641, 4656 and 31237 series.
- 1.5" Radius
- 0.75" Diameter
- 0.25" Width
Applications
Automotive, Industrial, Medical, Defence, Military & Aerospace
Technical Specifications
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
