| Quantity | Price |
|---|---|
| 1+ | $600.410 |
Product Information
Product Overview
The HDLS series MICRO SWITCH™ heavy-duty Limit Switch for outdoor electromechanical structures. The modular construction allows for a wide variety of actuator styles, operating heads and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. Sintered bronze bearing on 303 stainless steel operating shaft for enhanced mechanical life (50M actuation cycles) and operational reliability. All-metal drive train for consistent operating characteristics, even at high temperature. Lasts longer (without need for frequent adjustment) than drive trains with plastic parts. Exclusive teller tab ensures proper torque. When it cannot be moved, the lever is tight enough to prevent slippage.
- Rugged corrosion-resistant zinc head and body
- Diaphragm seal between head and body provides an extra measure of protection
- Multiple connectivity options for international applications, as well as global approvals
- Fluorosilicone seals available for low temperature applications
- Unique design
- Wide variety of actuators, switch options and head styles for design flexibility
- Easily controls low-voltage DC applications
- Sealed to NEMA 1, 3, 4, 4X, 6, 6P, 12, 13, IP65/66/67
Applications
Automotive, Industrial, Agriculture
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.45N-m
10A
No SVHC (07-Jul-2017)
SPDT
600V
HDLS Series
250V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate