
| Quantity | Price |
|---|---|
| 10+ | $161.270 |
| 25+ | $158.370 |
Product Information
Product Overview
The LSXZ3K is a SPDT explosion-proof Limit Switch with side rotary actuator. It is suitable for use either indoor/outdoor in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH™ ML-E1 explosion-proof switch. It withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head. All metal drive train that offers consistent operating characteristics through a broad temperature range. Also lasts longer (without need for frequent adjustment) than drive trains with plastic parts. It is suitable for petroleum plants, chemical plants and waste treatment.
- Field adjustability matches switch to application
- Internal grounding screw
- Sealed to IP67, NEMA 1, 3, 4, 6 and 13
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.45N-m
10A
No SVHC (07-Jul-2017)
-
600V
LSX Series
240V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
