Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSXA3KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K5757
Product RangeLSX Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $424.290 |
| 5+ | $420.360 |
| 10+ | $416.420 |
| 25+ | $408.090 |
| 50+ | $399.760 |
| 10000+ | $391.430 |
Price for:Each
Minimum: 1
Multiple: 1
$424.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSXA3KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53K5757
Product RangeLSX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.19N
Product RangeLSX Series
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LSXA3K is a MICRO SWITCH™ Limit Switch with side rotary actuator, zinc die-cast housing and snap action operation. Suitable for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.
- Sealing - applicable portions of NEMA
- Tracking interchangeability
- Field adjustability matches switch to application
- Internal grounding screw
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.19N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
LSX Series
Contact Voltage DC Max
240V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
