
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSJ1A-7ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 23F4812 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
25 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $379.940 |
| 5+ | $334.720 |
| 10+ | $289.500 |
| 25+ | $283.710 |
| 50+ | $277.920 |
| 10000+ | $272.130 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSJ1A-7ACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 23F4812 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| Limit Switch Actuator | Wobble Rod |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 2.78N |
| Product Range | HDLS Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The LSJ1A-7A is a 1NC/1NO SPDT snap-action standard heavy-duty Limit Switch with wobble plastic rod actuator. The MICRO SWITCH™ limit switch includes boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration) front mounting and interchangeability of single-pole switches. Exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps. It is suitable for machine tools and material handling.
- Silver contact
- Plug-in version has identical operating characteristics and is dimensionally interchangeable
- Field adjustable operating modes for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Captive head and body screws
- Designed to withstand seismic shock
- Epoxy filled wash down (NEMA 6P) type
- Manifold (rear-wire) version
- Completely fluorocarbon (FC) sealed version
- 0.5"-14NPT Conduit
Applications
Automotive, Agriculture, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
| Limit Switch Actuator | Wobble Rod |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 2.78N |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | HDLS Series |
| Contact Voltage DC Max | 250V |
Technical Docs (3)
Alternatives for LSJ1A-7A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
