Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSH1E
Newark Part No.38B9826
Product RangeHDLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $341.190 |
| 25+ | $330.840 |
Price for:Each
Minimum: 10
Multiple: 1
$3,411.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSH1E
Newark Part No.38B9826
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max50mA
Contact Voltage AC Max250V
Operating Force Max0.19N-m
Product RangeHDLS Series
Contact Current DC Max50mA
Contact Voltage DC Max60V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
50mA
Operating Force Max
0.19N-m
Contact Current DC Max
50mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
250V
Product Range
HDLS Series
Contact Voltage DC Max
60V
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
