Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSF7L5Copy
Newark Part No.85C9945
Product RangeHDLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 10+ | $585.150 |
| 25+ | $567.330 |
| 50+ | $540.590 |
Price for:Each
Minimum: 10
Multiple: 1
$5,851.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSF7L5Copy
Newark Part No.85C9945
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorSide Roller Plunger
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max26.7N
Product RangeHDLS Series
Contact Current DC Max-
Contact Voltage DC Max240V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Roller Plunger
Contact Current AC Max
10A
Operating Force Max
26.7N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
HDLS Series
Contact Voltage DC Max
240V
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
