Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The LLN series Liquid Level Sensor made of stainless-steel housed polysulphone dome. Industrial liquid level sensor is designed for harsh industrial environments with extremes in temperature, pressure, vibration and shock. The device is sealed to meet IP67 and has reverse polarity and overvoltage protection. The device has long life and is easy to clean. The device terminates using industry standard quick-connect connectors.
- Solid state reliability - no moving parts
- 200mA Sinking output TTL compatible
- Fast response
- Reverse polarity and overvoltage protection
- Wide operating temperature range
Applications
Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Max
40V
Response Time
50µs
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
10V
Output Current
200mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
