Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The LLE105000 is a Fiber Optics and Liquid Level Sensor with polysulfone type 5 housing. The LLE series of enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, overvoltage, short circuit and transient protection.
- High in air output type
- Solid state reliability - No moving parts
- Miniature size
- Microprocessor compatible
- Fast response
- Polysulfone sensor housing suitable for hygiene applications
Applications
Sensing & Instrumentation, Automotive, Consumer Electronics
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Max
12V
Response Time
50µs
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
5V
Output Current
10mA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
