Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLKW5KKZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29M9224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,109.770 |
| 5+ | $4,900.600 |
| 10+ | $4,810.960 |
| 25+ | $4,721.310 |
| 50+ | $4,542.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5,109.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLKW5KKZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29M9224
Technical Datasheet
Load Capacity5000lb
Supply Voltage9V
Cell Output mV / V-
Supply Voltage Max9VDC
Operating Temperature Min-1°C
Operating Temperature Max71°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
-
Operating Temperature Min
-1°C
Product Range
-
Supply Voltage
9V
Supply Voltage Max
9VDC
Operating Temperature Max
71°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
