Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLET00300PBYNKCAA01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55Y5280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $71.980 |
| 100+ | $71.370 |
Price for:Each
Minimum: 50
Multiple: 50
$3,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLET00300PBYNKCAA01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55Y5280
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max30psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max3A
Pressure Port Size1/8"-27
Transducer Connection / TerminationDeutsch, 3 Pin
Deadband Min3.5psi
Deadband Max10psi
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
SPDT
Switching Current Max
3A
Transducer Connection / Termination
Deutsch, 3 Pin
Deadband Max
10psi
Operating Temperature Max
120°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
30psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
3.5psi
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for LET00300PBYNKCAA01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
