Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLCZ260
Newark Part No.19M1131
Product RangeLCZ Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $227.870 |
| 5+ | $215.360 |
| 10+ | $210.710 |
| 25+ | $205.170 |
| 50+ | $201.390 |
Price for:Each
Minimum: 1
Multiple: 1
$227.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLCZ260
Newark Part No.19M1131
Product RangeLCZ Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max26VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor TypeHall Effect Zero Speed Sensor
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter9.5mm
Surface Speed-
Product RangeLCZ Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
LCZ260 is a LCZ series hall-effect zero speed sensor. It provides a durable, cost-effective solution in most harsh environments. The stainless steel package is simple to install and adjust. It does not require rotational orientation. Potential application includes industrial process control, factory automation, rotary applications, such as - pumps, rollers, mixers, fan speed measurement, transmission, spindles, gear reducer RPM, process speed, synchronization, generator set, compressor speed, dyno testing.
- 50.8mm [2.00in] thread length, 3/8-24UNF-2A thread type
- 7.9mm [0.312in] flats, 4.1 [36inlb] max mounting torque
- Low cost, omni-directional sensor to target orientation
- Digital output, small size, low power consumption
- Supply voltage range from 4.5 to 26V, 20mA supply current max (load = infinity, Vcc = 26)
- Operating frequency range from 0 to 15KHz (no orientation required)
- Output signal rise/fall time is 4.0µs typ (880 ohm, 20pF)
- Duty cycle range from 20 to 80% within operating gap
- IP68 sealing, stainless steel housing
- Operating temperature range from -40 to 125°C
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Zero Speed Sensor
Inductance
-
Coil Resistance Min
-
Housing Diameter
9.5mm
Product Range
LCZ Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate