Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK2062WHICopy
Newark Part No.72Y1039
Product RangeMK Logic Plus Moulded Back Box
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 5+ | $11.990 |
| 10+ | $11.190 |
| 25+ | $10.030 |
| 50+ | $9.260 |
| 100+ | $8.870 |
| 250+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2062WHICopy
Newark Part No.72Y1039
Product RangeMK Logic Plus Moulded Back Box
Technical Datasheet
No. of Gangs2
Internal Depth45mm
Electrical Box MaterialPlastic
Electrical Box MountingFlush
For Use WithLogic Plus Wiring Devices
Product RangeMK Logic Plus Moulded Back Box
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
2
Electrical Box Material
Plastic
For Use With
Logic Plus Wiring Devices
SVHC
No SVHC (07-Jul-2017)
Internal Depth
45mm
Electrical Box Mounting
Flush
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
