Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | JX-25Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4774 |
| Your Part Number | |
| Technical Datasheet |
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.880 |
| 5+ | $33.540 |
| 10+ | $31.710 |
| 25+ | $30.600 |
| 50+ | $30.070 |
| 100+ | $29.070 |
| 10000+ | $25.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | JX-25Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23F4774 |
| Technical Datasheet | |
| For Use With | Honeywell SX Series Microswitches |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The JX-25 is an Auxiliary Actuator suitable for use with 28139 series.
Applications
Automotive, Industrial, Medical, Defence, Military & Aerospace
Technical Specifications
| For Use With | Honeywell SX Series Microswitches |
|---|---|
| Product Range | - |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
