Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoJS-220Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23F4059
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.650 |
| 5+ | $18.200 |
| 10+ | $17.350 |
| 25+ | $15.540 |
| 50+ | $14.350 |
| 100+ | $13.810 |
| 10000+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoJS-220Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23F4059
Technical Datasheet
For Use WithHoneywell SM Series Microswitches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JS-220 is a straight-lever Auxiliary Actuator for use with the Micro switch™ SM series switch.
- 26.2mm Actuator length
- 0.28N Operating force
Applications
Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
For Use With
Honeywell SM Series Microswitches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for JS-220
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
