Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoJM-1
Newark Part No.93F6651
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.970 |
| 5+ | $31.940 |
| 10+ | $27.900 |
| 25+ | $26.430 |
| 50+ | $24.970 |
| 100+ | $22.760 |
| 250+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$35.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoJM-1
Newark Part No.93F6651
Technical Datasheet
For Use WithHoneywell XE Series Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The JM-1 is a straight leaf Auxiliary Actuator suitable for 28139 series.
Applications
Automotive, Industrial, Medical, Defence, Military & Aerospace
Technical Specifications
For Use With
Honeywell XE Series Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability