Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHSCMANV001BA2A3
Newark Part No.74AH0588
Product RangeTruStability HSC Series
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.120 |
Price for:Each
Minimum: 1
Multiple: 1
$42.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCMANV001BA2A3
Newark Part No.74AH0588
Product RangeTruStability HSC Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max1bar
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleSingle Axial Barbed
Sensor Case / Package-
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTruStability HSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1bar
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
3VDC
Port Style
Single Axial Barbed
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
TruStability HSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
