Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRD005NDAA5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.74AH0579
Product RangeTruStability HSC Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.310 |
| 5+ | $69.060 |
| 10+ | $64.750 |
| 25+ | $59.570 |
| 50+ | $53.590 |
| 100+ | $53.580 |
| 10000+ | $53.560 |
Price for:Each
Minimum: 1
Multiple: 1
$80.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRD005NDAA5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.74AH0579
Product RangeTruStability HSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min4.95VDC
Supply Voltage Max5.05VDC
Port StyleDual Radial Barbed
Supply Current2.7mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTruStability HSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
5.05VDC
Supply Current
2.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-5Inch-H2O
Supply Voltage Min
4.95VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-20°C
Product Range
TruStability HSC Series
SVHC
No SVHC (07-Jul-2017)
Alternatives for HSCDRRD005NDAA5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
