Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoRSCDJJI005NDSE3Copy
Newark Part No.51AC1262
Product RangeTGHM Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRSCDJJI005NDSE3Copy
Newark Part No.51AC1262
Product RangeTGHM Series
Technical Datasheet
Resistance1kohm
Product RangeTGHM Series
Resistance Tolerance± 5%
Power Rating300W
Resistor TerminalsQuick Connect
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height7.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 5%
Resistor Terminals
Quick Connect
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
7.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (10-Jun-2022)
Product Range
TGHM Series
Power Rating
300W
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
