Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHOA1397-032
Newark Part No.87F6707
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1397-032
Newark Part No.87F6707
Technical Datasheet
Sensing Distance1.27mm
Forward Current If60mA
Reverse Voltage Vr3V
Collector Emitter Voltage V(br)ceo15V
Forward Voltage1.6V
Sensor Output TypeDarlington Phototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HOA1397 series Reflective Sensor with an infrared emitter and phototransistor or photodarlington encased side-by-side on parallel axes. The detector responds to radiation from infrared emitter only when a reflective object passes within its field of view. Potential applications include presence sensing, motion sensing, movement detection and counting.
- Choice of phototransistor or photodarlington output
- Low profile for design sensitivity
- Unfocused for sensing diffuse surfaces
- Plastic-molded components
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Sensing Distance
1.27mm
Reverse Voltage Vr
3V
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Forward Current If
60mA
Collector Emitter Voltage V(br)ceo
15V
Sensor Output Type
Darlington Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate