
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $31.310 | $31,310.00 |
| Total Price | $31,310.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| Quantity | Price |
|---|---|
| 1000+ | $30.950 |
Product Information
Product Overview
The HIH-5030-001 is a low voltage Humidity Sensor operates down to 2.7V, often ideal in battery-powered systems where the supply is a nominal 3V. The HIH-5030/5031 complements our existing line of non-SMD humidity sensors. The HIH-5030/5031 series humidity sensor is designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the HIH-5030 series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-5030 is a covered integrated circuit humidity sensor.
- Molded thermoset plastic housing
- Near linear voltage output vs. %RH
- Laser-trimmed interchangeability
- Low power design
- Enhanced accuracy
- Fast response time
- Stable and low drift performance
- Chemically resistant
- Analog voltage output signal
- ±0.5%RH Repeatability
- 70ms Maximum settling time
- 500µA Supply current
Applications
Industrial, HVAC, Power Management, Automation & Process Control, Communications & Networking, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
3%
0% to 100% Relative Humidity
3%
SMD
SMD
3Pins
Surface Mount
85°C
-
No SVHC (07-Jul-2017)
Relative
3.3V
2.7VDC
5.5V
5s
-
-40°C
HIH-5030 Series
-
Technical Docs (3)
Alternatives for HIH-5030-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
