Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4030-001
Newark Part No.62M4608
Product RangeHIH-4030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $52.570 |
Price for:Each
Minimum: 1000
Multiple: 1000
$52,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4030-001
Newark Part No.62M4608
Product RangeHIH-4030 Series
Technical Datasheet
Accuracy %3.5%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8V
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleSMD
Supply Voltage Max5.8VDC
Sensor Case / PackageSMD
Response Time5s
No. of Pins3Pins
Output Interface-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4030 Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy %
3.5%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Sensor Case Style
SMD
Sensor Case / Package
SMD
No. of Pins
3Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Relative
Supply Voltage
5.8V
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Response Time
5s
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4030 Series
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
