Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4010-003
Newark Part No.62M4599
Product RangeHIH-4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $100.460 |
| 100+ | $99.310 |
Price for:Each
Minimum: 50
Multiple: 50
$5,023.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4010-003
Newark Part No.62M4599
Product RangeHIH-4010 Series
Technical Datasheet
Accuracy %3.5%
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Sensor Case StyleSIP
Response Time5s
Sensor Case / PackageSIP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4010 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy %
3.5%
Humidity Range
0% to 100% Relative Humidity
Sensor Case Style
SIP
Sensor Case / Package
SIP
Operating Temperature Min
-40°C
Product Range
HIH-4010 Series
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
5.8V
Sensing Accuracy
3.5%
Response Time
5s
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
