Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHD110V50A21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ9300
Product RangeHD1 Series
Your Part Number
996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.640 |
| 25+ | $2.380 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 250+ | $2.040 |
| 10000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHD110V50A21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ9300
Product RangeHD1 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsClip-On
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeHD1 Series
Contact Voltage AC Nom-
Operating Force Max200gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
HD1 Series
Operating Force Max
200gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Clip-On
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
